Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAX 549 ACUA :: A/D and D/A converter, µMAX-8

Item-No.: MAX 549 ACUA
€7,55
Category of goods: 1 = discountable

MAX 549 ACUA

  • Product Description
  • Technical information
  • General
    • Model
    • D/A converter
    • Type
    • 8 Bit
    • Design
    • 2-channel, serial
    • Technology
    • Low power
    • Housing
    • MSOP-8
    • Temperature range
    • 0 ... +70
  • Electrical values
    • Supply voltage
    • +2,5…+5,5 VDC
    • Frequency
    • 10 MHz
  • Interfaces
    • Interface
    • Serial, 3-core
  • Display
    • Resolution
    • 8 Bit
  • Implementation
    • Sample rate
    • ±1 LSB

8-bit ser. DAC 2-ch. +-1 LSB
Housing: µMAX-8
Manufacturer: Maxim



Manufacturer : MAXIM
Factory number : MAX549ACUA+
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • D/A converter
    • Type
    • 8 Bit
    • Design
    • 2-channel, serial
    • Technology
    • Low power
    • Housing
    • MSOP-8
    • Temperature range
    • 0 ... +70
  • Electrical values
    • Supply voltage
    • +2,5…+5,5 VDC
    • Frequency
    • 10 MHz
  • Interfaces
    • Interface
    • Serial, 3-core
  • Display
    • Resolution
    • 8 Bit
  • Implementation
    • Sample rate
    • ±1 LSB
Datasheet/manual