Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAX 543 ACPA :: A/D and D/A converter, DIP-8

Item-No.: MAX 543 ACPA
€30,80
Category of goods: 1 = discountable

MAX 543 ACPA

  • Product Description
  • Technical information
  • General
    • Model
    • D/A converter
    • Type
    • 12 Bit
    • Design
    • 3-core serial
    • Technology
    • CMOS multiplier
    • Housing
    • DIP-8
    • Resolution
    • 12 Bit
    • Temperature range
    • 0 ... +70
  • Electrical values
    • Supply voltage
    • 12 ... 15 VDC
    • Input current
    • 5 m A
  • Interfaces
    • Interface
    • Serial, 3-core
  • Implementation
    • Sample rate
    • ±0.5 LSB

12-bit ser. DAC +-1/2 LSB
Housing: DIP-8
Manufacturer: Maxim



Manufacturer : MAXIM
Factory number : MAX543ACPA+
Package weight : 0.0002 kg
RoHS : conform
Technical information
  • General
    • Model
    • D/A converter
    • Type
    • 12 Bit
    • Design
    • 3-core serial
    • Technology
    • CMOS multiplier
    • Housing
    • DIP-8
    • Resolution
    • 12 Bit
    • Temperature range
    • 0 ... +70
  • Electrical values
    • Supply voltage
    • 12 ... 15 VDC
    • Input current
    • 5 m A
  • Interfaces
    • Interface
    • Serial, 3-core
  • Implementation
    • Sample rate
    • ±0.5 LSB
Datasheet/manual