• Housing
    • + more - less

  • Supply voltage
    • + more - less

  • Input current
    • + more - less

  • Input voltage
    • + more - less


  • ICs MAX 0500 - 0999

  • page :
  •  1 - 16 of  51  items. 
 
  • Model:

    D/A converter

  • Type:

    10 Bit

  • Design:

    1-channel

  • Technology:

    Low power

  • Housing:

    DIP-8

  • Supply voltage:

    4.5 ... 5.5 VDC

  • Interface:

    Serial

  • Resolution:

    10 Bit

  • Sample rate:

    ±0.5 LSB

  • Frequency:

    400 kHz

  • Temperature range:

    0 ... +70

  • Temperature coefficient:

    3

  • Protocoll:

    I²C

Weight incl.:

0.001 kg

 
  • Model:

    D/A converter

  • Type:

    8 Bit

  • Design:

    2-core serial

  • Technology:

    Rail to rail output

  • Housing:

    DIP-8

  • Supply voltage:

    4.5 ... 5.5 VDC

  • Interface:

    Serial, 2-core

  • Resolution:

    8 Bit

  • Sample rate:

    ±1,5 LSB

  • Frequency:

    400 kHz

  • Temperature range:

    0 ... +70

  • Temperature coefficient:

    3

  • Protocoll:

    I²C

Weight incl.:

0.001 kg

 
  • Model:

    D/A converter

  • Type:

    12 Bit

  • Design:

    2-way serial

  • Technology:

    Multiplier with output amplifier

  • Housing:

    DIL-16

  • Supply voltage:

    +-12…+-15 VDC

  • Input current:

    5 m A

  • Output voltage:

    ±12 V DC

  • Interface:

    Serial, 3-core

  • Resolution:

    12 Bit

  • Sample rate:

    ±1 LSB

  • Resistor:

    10 k Ohm

  • Frequency:

    6.25 MHz

  • Temperature range:

    0 ... +70

  • Temperature coefficient:

    ±2

Weight incl.:

0.002 kg

 
  • Model:

    D/A converter

  • Type:

    12 Bit

  • Design:

    3-core serial

  • Technology:

    CMOS multiplier

  • Housing:

    DIP-8

  • Supply voltage:

    12 ... 15 VDC

  • Input current:

    5 m A

  • Interface:

    Serial, 3-core

  • Resolution:

    12 Bit

  • Sample rate:

    ±0.5 LSB

  • Temperature range:

    0 ... +70

Weight incl.:

0.000 kg

 
  • Model:

    D/A converter

  • Type:

    8 Bit

  • Design:

    2-channel, serial

  • Technology:

    Low power

  • Housing:

    MSOP-8

  • Supply voltage:

    +2,5…+5,5 VDC

  • Interface:

    Serial, 3-core

  • Resolution:

    8 Bit

  • Sample rate:

    ±1 LSB

  • Frequency:

    10 MHz

  • Temperature range:

    0 ... +70

Weight incl.:

0.001 kg

 
  • Model:

    Controller

  • Type:

    Linear

  • Design:

    Low dropout

  • Housing:

    DIP-8

  • Supply voltage:

    2.7 ... 11.5 VDC

  • Output Current:

    0.6 A

  • Output voltage:

    3.3 V DC

  • Temperature range:

    0 ... +70

Weight incl.:

0.001 kg

 
  • Model:

    Driver

  • Type:

    2x

  • Design:

    Inverting

  • Technology:

    MOSFET

  • Housing:

    SO-8

  • Supply voltage:

    4.5 ... 18 VDC

  • Input current:

    8 ... 12 m A

  • Output Current:

    2 A

  • Output voltage:

    -25 ... +25 V DC

  • Resistor:

    4 Ohm

  • Temperature range:

    0 ... +70

Weight incl.:

0.001 kg

 
  • Model:

    Driver

  • Type:

    2x

  • Design:

    Non-inverting

  • Technology:

    MOSFET

  • Housing:

    DIP-8

  • Supply voltage:

    4.5 ... 18 VDC

  • Input current:

    8 ... 12 m A

  • Output Current:

    2 A

  • Output voltage:

    -25 ... +25 V DC

  • Resistor:

    4 Ohm

  • Temperature range:

    0 ... +70

Weight incl.:

0.001 kg

 
  • Model:

    Controller

  • Type:

    Step up

  • Design:

    Fixed output power

  • Housing:

    DIP-8

  • Supply voltage:

    +2,0…+16,5 VDC

  • Output Current:

    0.05 A

  • Output voltage:

    12 V DC

  • Forward current:

    100

  • Output power:

    10 W

  • Frequency:

    50 kHz

  • Temperature range:

    0 ... +70

  • Temperature coefficient:

    -60

Weight incl.:

0.001 kg

 
  • Model:

    Converter

  • Type:

    Voltage

  • Design:

    Monolithic

  • Technology:

    CMOS

  • Housing:

    SO-8

  • Supply voltage:

    6 VDC

  • Input voltage:

    1.5 ... 5.5 VDC

  • Output Current:

    0.1 A

  • Output voltage:

    -1.5 ... -5.5 V DC

  • Frequency:

    80 kHz

  • Resistor:

    6.5 Ohm

  • Temperature range:

    0 ... +70

Weight incl.:

0.000 kg

 
  • Model:

    Converter

  • Type:

    Controlled

  • Design:

    DC / DC

  • Technology:

    Charge-Pump

  • Housing:

    DIP-8

  • Supply voltage:

    4.5 ... 5.5 VDC

  • Output Current:

    0.030 A

  • Output voltage:

    +12 V DC

  • Frequency:

    500 kHz

  • Temperature range:

    0 ... +70

Weight incl.:

0.001 kg

 
  • Model:

    Converter

  • Type:

    Controlled

  • Design:

    DC / DC

  • Technology:

    Charge-Pump

  • Housing:

    DIP-8

  • Supply voltage:

    4.5 ... 5.5 VDC

  • Output Current:

    0.030 A

  • Output voltage:

    +12 V DC

  • Frequency:

    500 kHz

  • Temperature range:

    0 ... +70

Weight incl.:

0.001 kg

 
  • Model:

    Controller

  • Type:

    Programmable

  • Design:

    Dual mode

  • Technology:

    Micropower

  • Housing:

    DIP-8

  • Supply voltage:

    18 VDC

  • Input voltage:

    2 ... 16 VDC

  • Output Current:

    0.050 A

  • Output voltage:

    +5 or +1.3 to +16 V DC

  • Temperature range:

    0 ... +70

Weight incl.:

0.001 kg

 
  • Model:

    Controller

  • Type:

    Programmable

  • Design:

    Low dropout

  • Housing:

    DIP-8

  • Supply voltage:

    18 VDC

  • Input voltage:

    3.5 ... 16.5 VDC

  • Output Current:

    0.250 A

  • Output voltage:

    +5 or +1.3 to +16 V DC

  • Temperature range:

    0 ... +70

Weight incl.:

0.001 kg

 
  • Model:

    Controller

  • Type:

    Programmable

  • Design:

    Low dropout

  • Housing:

    SO-8

  • Supply voltage:

    18 VDC

  • Input voltage:

    3.5 ... 16.5 VDC

  • Output Current:

    0.250 A

  • Output voltage:

    +5 or +1.3 to +16 V DC

  • Temperature range:

    0 ... +70

Weight incl.:

0.001 kg

 
  • Model:

    Converter

  • Type:

    Voltage

  • Design:

    Monolithic

  • Technology:

    CMOS

  • Housing:

    DIP-8

  • Supply voltage:

    2 ... 6 VDC

  • Input current:

    500 µ A

  • Input voltage:

    5 VDC

  • Output Current:

    0.075 A

  • Output voltage:

    ±10 V DC

  • Frequency:

    8 kHz

  • Resistor:

    150 Ohm

  • Temperature range:

    0 ... +70

Weight incl.:

0.001 kg