Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAX 985 EUK :: Micropower comparator, SOT-23

Item-No.: MAX 985 EUK
€1,99
Category of goods: 1 = discountable

MAX985EUK


The MAX985 single micropower comparator features low-voltage operation and rail-to-rail inputs and outputs. Operating voltages range from 2.5 V to 5.5 V, making the comparator ideal for both 3-V and 5-V systems. These comparators also operate with ±1.25-V to ±2.75-V dual supplies. They only require 11 µA of supply current while achieving a 300-ns propagation delay.



Manufacturer : MAXIM
Factory number : MAX985EUK+
Package weight : 0.002 kg
RoHS : conform
Technical information
Datasheet/manual