Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAX 707 CPA :: PMIC monitoring, DIP-8

Item-No.: MAX 707 CPA
€6,99
Category of goods: 1 = discountable

MAX707CPA


Technical data:

Type: simple reset/power reset
Number of monitored voltages: 1
Output: push-pull/push-pull
Reset: active high/active low
Reset timeout : 140 ms minimum
Threshold voltages: 4.65 V
Operating temperature: 0°C to 70°C
Mounting type: feedthrough hole



Manufacturer : MAXIM
Factory number : MAX707CPA+
Package weight : 0.003 kg
RoHS : conform
Technical information
Datasheet/manual