Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAX 628 CPA :: MOSFET, bridge driver, DIP-8

Item-No.: MAX 628 CPA
€8,50
Category of goods: 1 = discountable

MAX628CPA


Technical data:

Configuration: low-side
Input type: inverting and non-inverting
Delay time: 20 ns
Current peak: 2 A
Number of configurations: 2
Number of outputs: 2
Power supply: 4.5 V to 18 V
Operating temperature: 0°C to 70°C



Manufacturer : MAXIM
Factory number : MAX628CPA+
Package weight : 0.002 kg
RoHS : conform
Technical information
Datasheet/manual