Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAX 538 BCSA :: D/A converter, SO-8

Item-No.: MAX 538 BCSA
€11,70
Category of goods: 1 = discountable

MAX538BCSA


Technical data:

Settling time: 25 µs
Number of bits: 12
Data interface: MICROWIRE, QSPI, serial, SPI
Number of converters: 1
Supply voltage source: single supply
Operating temperature: 0°C to 70°C
Mounting type: surface mount



Manufacturer : MAXIM
Factory number : MAX538BCSA+
Package weight : 0.002 kg
RoHS : conform
Technical information
Datasheet/manual