Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAX 538 BCPA :: 12-bit digital-to-analogue converter

Item-No.: MAX 538 BCPA
€18,95
Category of goods: 1 = discountable

MAX538BCPA


The MAX538 is a low-power, voltage output, 12-bit digital-to-analogue converter (DAC) specified for single +5-V power-supply operation. The MAX538 only draws 140 µA. The MAX538 is available in 8-pin DIP and SO packages. All parts have been designed for offset voltage, gain, and linearity, so no further adjustment is required.



Manufacturer : MAXIM
Factory number : MAX538BCPA+
Package weight : 0.003 kg
RoHS : conform
Technical information
Datasheet/manual