Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAX 518 ACPA :: D/A converter, DIP-8

Item-No.: MAX 518 ACPA
€13,50
Category of goods: 1 = discountable

MAX518ACPA


Technical data:

Settling time: 6 µs
Number of bits: 8
Data interface: I²C
Number of converters: 2
Supply voltage source: single supply
Operating temperature: 0°C to 70°C
Mounting type: feedthrough hole



Manufacturer : MAXIM
Factory number : MAX518ACPA+
Package weight : 0.003 kg
RoHS : conform
Technical information
Datasheet/manual