Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAX 492 CPA :: Op-amp, DIP-8

SAVE35%
Item-No.: MAX 492 CPA
€11,50
€7,50




MAX 492 CPA

  • Product Description
  • Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • Rail to rail
    • Design
    • 2x
    • Technology
    • Micropower
    • Housing
    • DIP-8
    • Temperature range
    • 0 ... +70
  • Electrical values
    • Supply voltage
    • 2.7 ... 6.0 VDC
    • Input current
    • 0.010 A
    • Input voltage
    • -0.25 ... +0.25 VDC
    • Current
    • 0.19
  • Measuring range
    • Resistor
    • 2M Ohm

Micropower, single-supply rail-to-rail op-amp
Housing: DIP-8
Manufacturer: Maxim



Manufacturer : MAXIM
Factory number : MAX492CPA+
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • Rail to rail
    • Design
    • 2x
    • Technology
    • Micropower
    • Housing
    • DIP-8
    • Temperature range
    • 0 ... +70
  • Electrical values
    • Supply voltage
    • 2.7 ... 6.0 VDC
    • Input current
    • 0.010 A
    • Input voltage
    • -0.25 ... +0.25 VDC
    • Current
    • 0.19
  • Measuring range
    • Resistor
    • 2M Ohm
Datasheet/manual