Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAX 489 CSD :: Transceiver, SO-14

Item-No.: MAX 489 CSD
€2,35
Category of goods: 1 = discountable

MAX489CSD


Technical data:

Type: transceiver
Protocol: RS422, RS485
Number of drivers/receivers: 1/1
Duplex: full
Receiver hysteresis: 70 mV
Data rate: 250 kbps
Power supply: 4.75 V to 5.25 V
Operating temperature: 0°C to 70°C
Mounting type: surface mount



Manufacturer : MAXIM
Factory number : MAX489CSD+
Package weight : 0.002 kg
RoHS : conform
Technical information
Datasheet/manual