reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAX 483 CPA :: Interface module, DIP-8

Item-No.: MAX 483 CPA
€2,35
Category of goods: 1 = discountable

MAX 483 CPA

  • Product Description
  • Technical information
  • General
    • Model
    • Transmitter/receiver
    • Type
    • RS-485/RS-422
    • Design
    • Half-duplex
    • Technology
    • Low power
    • Housing
    • DIP-8
    • Temperature range
    • 0 ... +70
  • Electrical values
    • Supply voltage
    • 12 VDC
    • Input voltage
    • -8 ... +12.5 VDC
    • Output voltage
    • -8 ... +12.5 VDC
  • Implementation
    • Sample rate
    • 250 kbps

RS485/422 transceiver, 5 V
Housing: DIP-8
Manufacturer: Maxim



Manufacturer : MAXIM
Factory number : MAX483CPA+
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Transmitter/receiver
    • Type
    • RS-485/RS-422
    • Design
    • Half-duplex
    • Technology
    • Low power
    • Housing
    • DIP-8
    • Temperature range
    • 0 ... +70
  • Electrical values
    • Supply voltage
    • 12 VDC
    • Input voltage
    • -8 ... +12.5 VDC
    • Output voltage
    • -8 ... +12.5 VDC
  • Implementation
    • Sample rate
    • 250 kbps
Datasheet/manual