Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAX 333 ACPP :: SPDT analogue switch, DIL-20

Item-No.: MAX 333 ACPP
€16,20
Category of goods: 1 = discountable

MAX 333 ACPP

  • Product Description
  • Technical information
  • General
    • Model
    • Switch
    • Type
    • Analogue
    • Design
    • 4x
    • Technology
    • CMOS precision SPDT
    • Housing
    • DIL-20
    • Temperature range
    • 0 ... +70
  • Electrical values
    • Supply voltage
    • +-4,5…+30 VDC
    • Current
    • 30
  • Measuring range
    • Resistor
    • 20 Ohm

Precision, quad, SPDT, CMOS analogue switch
Housing: DIL-20
Manufacturer: Maxim



Manufacturer : MAXIM
Factory number : MAX333ACPP+
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Switch
    • Type
    • Analogue
    • Design
    • 4x
    • Technology
    • CMOS precision SPDT
    • Housing
    • DIL-20
    • Temperature range
    • 0 ... +70
  • Electrical values
    • Supply voltage
    • +-4,5…+30 VDC
    • Current
    • 30
  • Measuring range
    • Resistor
    • 20 Ohm
Datasheet/manual