Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAX 323 CPA :: MAXIM-IC, DIP-8

Item-No.: MAX 323 CPA
€6,40
Category of goods: 1 = discountable

MAX 323 CPA

  • Product Description
  • Technical information
  • General
    • Model
    • Switch
    • Type
    • Analogue
    • Design
    • 2x
    • Technology
    • Precision
    • Housing
    • DIP-8
    • Temperature range
    • 0 ... +70
  • Electrical values
    • Supply voltage
    • 2.7 ... 16 VDC
    • Current
    • 30
  • Measuring range
    • Resistor
    • 33 Ohm

4x SPST analogue switch < 60 ohm
Housing: DIP-8
Manufacturer: Maxim



Manufacturer : MAXIM
Factory number : MAX323CPA+
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Switch
    • Type
    • Analogue
    • Design
    • 2x
    • Technology
    • Precision
    • Housing
    • DIP-8
    • Temperature range
    • 0 ... +70
  • Electrical values
    • Supply voltage
    • 2.7 ... 16 VDC
    • Current
    • 30
  • Measuring range
    • Resistor
    • 33 Ohm
Datasheet/manual