Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAX 314 CSE :: MAXIM-IC, SO-16

Item-No.: MAX 314 CSE
€13,50
Category of goods: 1 = discountable

MAX 314 CSE

  • Product Description
  • Technical information
  • General
    • Model
    • Switch
    • Type
    • Analogue
    • Design
    • 4x
    • Technology
    • CMOS NO / NC 10 Ohm
    • Housing
    • SO-16
    • Temperature range
    • 0 ... +70
  • Electrical values
    • Supply voltage
    • ±4.5 ... ±20 VDC
    • Current
    • ±100
  • Measuring range
    • Resistor
    • 6.5 Ohm

4x SPST analogue switch < 10 ohm
Housing: SO-16
Manufacturer: Maxim



Manufacturer : MAXIM
Factory number : MAX314CSE+
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Switch
    • Type
    • Analogue
    • Design
    • 4x
    • Technology
    • CMOS NO / NC 10 Ohm
    • Housing
    • SO-16
    • Temperature range
    • 0 ... +70
  • Electrical values
    • Supply voltage
    • ±4.5 ... ±20 VDC
    • Current
    • ±100
  • Measuring range
    • Resistor
    • 6.5 Ohm
Datasheet/manual