Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAX 211 ECWI :: Transceiver, SO-28

Item-No.: MAX 211 ECWI
€4,80
Category of goods: 1 = discountable
Bargain Item!
Limited amount available.

MAX211ECWI


Technical data:

Type: transceiver
Protocol: RS232
Number of drivers/receivers: 4/5
Duplex: full
Receiver hysteresis: 500 mV
Data rate: 120 kbps
Power supply: 4.5 V to 5.5 V
Operating temperature: 0°C to 70°C
Mounting type: surface mount



Manufacturer : MAXIM
Factory number : MAX211ECWI+
Package weight : 0.002 kg
RoHS : conform
Technical information
Datasheet/manual