Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAX 202 EESE :: Interface module, SO-16

Item-No.: MAX 202 EESE
€1,99
Category of goods: 1 = discountable

MAX 202 EESE

  • Product Description
  • Technical information
  • General
    • Model
    • Transmitter/receiver
    • Type
    • RS-232
    • Design
    • 2x
    • Technology
    • ESD-protected ±15 kV
    • Housing
    • SO-16
    • Temperature range
    • -40 ... +85
  • Electrical values
    • Supply voltage
    • 5 VDC
    • Output Current
    • ±0.010 A
    • Output voltage
    • 8 V DC
    • Current
    • 8
  • Implementation
    • Sample rate
    • 120 kbps

RS232E 2x dr./rec. -40/+85°C
Housing: SO-16
Manufacturer: Maxim



Manufacturer : MAXIM
Factory number : MAX202EESE+
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Transmitter/receiver
    • Type
    • RS-232
    • Design
    • 2x
    • Technology
    • ESD-protected ±15 kV
    • Housing
    • SO-16
    • Temperature range
    • -40 ... +85
  • Electrical values
    • Supply voltage
    • 5 VDC
    • Output Current
    • ±0.010 A
    • Output voltage
    • 8 V DC
    • Current
    • 8
  • Implementation
    • Sample rate
    • 120 kbps
Datasheet/manual