Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAX 186 DCWP :: Data acquisition system (DAS), A/D converter, SO-20

Item-No.: MAX 186 DCWP
€29,95
Category of goods: 1 = discountable

MAX186DCWP

Technical data:

Type: data acquisition system (DAS), A/D-W
Resolution (bits): 12 b
Sample rate (per second): 133 k
Data interface: MICROWIRE, QSPI, serial, SPI
Voltage supply source: double ±
Voltage supply: ±5 V
Operating temperature: 0°C to 70°C
Mounting type: surface mount



Manufacturer : MAXIM
Factory number : MAX186DCWP+
Package weight : 0.003 kg
RoHS : conform
Technical information
Datasheet/manual