• Housing
    • + more - less

  • Supply voltage
    • + more - less

  • Input voltage

  • Input current


  • ICs MAX 0100 - 0499

  • page :
  •  1 - 16 of  75  items. 
 
  • Model:

    A/D converter

  • Type:

    12 Bit

  • Design:

    8-channel

  • Housing:

    DIL-20

  • Supply voltage:

    5 VDC

  • Current:

    1.5

  • Resolution:

    12 Bit

  • Sample rate:

    +-1,0 LSB

  • Frequency:

    133 kHz

  • Frequency:

    2.0 MHz

  • Temperature range:

    0 ... +70

  • Temperature coefficient:

    ±0.8

Weight incl.:

0.001 kg

 

Technical data:

Type: data acquisition system (DAS), A/D-W
Resolution (bits): 12 b
Sample rate (per second): 133 k
Data interface: MICROWIRE, QSPI, serial, SPI
Voltage supply source: double ±
Voltage supply: ±5 V
Operating temperature: 0°C to 70°C
Mounting type: surface mount

Weight incl.:

0.003 kg

 
  • Model:

    A/D converter

  • Type:

    12 Bit

  • Design:

    1-channel

  • Housing:

    DIP-8

  • Supply voltage:

    5 VDC

  • Current:

    1.5

  • Resolution:

    12 Bit

  • Sample rate:

    ±0.5 LSB

  • Frequency:

    75 kHz

  • Frequency:

    4.0 MHz

  • Temperature range:

    0 ... +70

  • Temperature coefficient:

    ±0.8

Weight incl.:

0.001 kg

 
  • Model:

    A/D converter

  • Type:

    12 Bit

  • Design:

    1-channel

  • Housing:

    DIP-8

  • Supply voltage:

    5 VDC

  • Current:

    1.5

  • Resolution:

    12 Bit

  • Sample rate:

    ±1 LSB

  • Frequency:

    75 kHz

  • Frequency:

    4.0 MHz

  • Temperature range:

    0 ... +70

  • Temperature coefficient:

    ±0.8

Weight incl.:

0.001 kg

 
  • Model:

    A/D converter

  • Type:

    10 Bit

  • Design:

    8-channel

  • Housing:

    DIL-20

  • Supply voltage:

    5 VDC

  • Current:

    1.5

  • Resolution:

    10 Bit

  • Sample rate:

    ±1 LSB

  • Frequency:

    133 kHz

  • Frequency:

    2.0 MHz

  • Temperature range:

    0 ... +70

  • Temperature coefficient:

    ±0.8

Weight incl.:

0.001 kg

 
  • Model:

    Transmitter/receiver

  • Type:

    RS-232

  • Design:

    2x

  • Housing:

    DIL-16

  • Supply voltage:

    5 VDC

  • Output Current:

    ±0.010 A

  • Output voltage:

    8 VDC

  • Current:

    8

  • Sample rate:

    120 kbps

  • Temperature range:

    0 ... +70

Weight incl.:

0.001 kg

 
  • Model:

    Transmitter/receiver

  • Type:

    RS-232

  • Design:

    2x

  • Housing:

    SO-16

  • Supply voltage:

    5 VDC

  • Output Current:

    ±0.010 A

  • Output voltage:

    8 VDC

  • Current:

    8

  • Sample rate:

    120 kbps

  • Temperature range:

    0 ... +70

Weight incl.:

0.000 kg

 
  • Model:

    Transmitter/receiver

  • Type:

    RS-232

  • Design:

    2x

  • Technology:

    ESD-protected ±15 kV

  • Housing:

    DIL-16

  • Supply voltage:

    5 VDC

  • Output Current:

    ±0.010 A

  • Output voltage:

    8 VDC

  • Current:

    8

  • Sample rate:

    120 kbps

  • Temperature range:

    -40 ... +85

Weight incl.:

0.001 kg

 
  • Model:

    Transmitter/receiver

  • Type:

    RS-232

  • Design:

    2x

  • Technology:

    ESD-protected ±15 kV

  • Housing:

    SO-16

  • Supply voltage:

    5 VDC

  • Output Current:

    ±0.010 A

  • Output voltage:

    8 VDC

  • Current:

    8

  • Sample rate:

    120 kbps

  • Temperature range:

    -40 ... +85

Weight incl.:

0.000 kg

 
  • Model:

    Transmitter/receiver

  • Type:

    RS-232

  • Design:

    2x

  • Technology:

    ESD-protected ±15 kV

  • Housing:

    SOIC-16

  • Supply voltage:

    5 VDC

  • Output Current:

    ±0.010 A

  • Output voltage:

    8 VDC

  • Current:

    8

  • Sample rate:

    120 kbps

  • Temperature range:

    -40 ... +85

Weight incl.:

0.001 kg

 
  • Model:

    Transmitter/receiver

  • Type:

    RS-232

  • Design:

    2x

  • Technology:

    ESD-protected ±15 kV

  • Housing:

    SO-16

  • Supply voltage:

    5 VDC

  • Output Current:

    ±0.010 A

  • Output voltage:

    8 VDC

  • Current:

    8

  • Sample rate:

    120 kbps

  • Temperature range:

    -40 ... +85

Weight incl.:

0.000 kg

 
  • Model:

    Transmitter/receiver

  • Type:

    RS-232

  • Design:

    4x

  • Housing:

    SOL-24

  • Supply voltage:

    5 VDC

  • Output Current:

    ±0.010 A

  • Output voltage:

    8 VDC

  • Current:

    11

  • Sample rate:

    120 kbps

  • Temperature range:

    0 ... +70

Weight incl.:

0.005 kg

 
  • Model:

    Transmitter/receiver

  • Type:

    RS-232

  • Design:

    4x

  • Housing:

    SSOP-28

  • Supply voltage:

    5 VDC

  • Output Current:

    ±0.010 A

  • Output voltage:

    8 VDC

  • Current:

    11

  • Sample rate:

    120 kbps

  • Temperature range:

    0 ... +70

Weight incl.:

0.000 kg

 

Technical data:

Type: transceiver
Protocol: RS232
Number of drivers/receivers: 4/5
Duplex: full
Receiver hysteresis: 500 mV
Data rate: 120 kbps
Power supply: 4.5 V to 5.5 V
Operating temperature: 0°C to 70°C
Mounting type: surface mount

Weight incl.:

0.002 kg

 
  • Model:

    Driver, receiver

  • Type:

    RS-232

  • Design:

    2x

  • Technology:

    Ultra-Low-Power

  • Housing:

    DIL-16

  • Supply voltage:

    5 VDC

  • Output Current:

    ±0.022 A

  • Output voltage:

    8 VDC

  • Current:

    12

  • Sample rate:

    120 kbps

  • Temperature range:

    0 ... +70

Weight incl.:

0.000 kg

 
  • Model:

    Driver, receiver

  • Type:

    RS-232

  • Design:

    2x

  • Technology:

    Ultra-Low-Power

  • Housing:

    SO-16

  • Supply voltage:

    5 VDC

  • Output Current:

    ±0.022 A

  • Output voltage:

    8 VDC

  • Current:

    12

  • Sample rate:

    120 kbps

  • Temperature range:

    0 ... +70

Weight incl.:

0.000 kg