Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RE 46C800SS20 :: Carbon monoxide detector companion IC

Item-No.: RE 46C800SS20
€1,30
Category of goods: 1 = discountable

RE 46C800SS20

  • Product Description
  • Technical information
  • General
    • Model
    • Detector
    • Type
    • Carbon Monoxide Detector

The RE46C800 is a low-power CMOS carbon monoxide man detector companion IC. The RE46C800 provides all of the analogue, interface and power management functions for a microcontroller-based CO or toxic gas detector. It is intended for use in both 3-V and 9-V batteries or battery-backed applications. It features a high performance operational amplifier, a 3.3-V regulator for microcontroller voltage regulation, a boost converter, horn driver circuit suitable for driving a piezoelectric horn, LED driver and an I/O circuit for communication with interconnected units.

Features
• Low quiescent current
• Operation from 3 V or 9 V
• 10 V boost regulator
• Horn driver
• LED driver
• 3.3 V regulated voltage for microcontroller operation
• Internal operational amplifier
• Bidirectional alarm interconnect



Manufacturer : MICROCHIP
Factory number : RE46C800SS20
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Detector
    • Type
    • Carbon Monoxide Detector
Datasheet/manual