Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RE 46C317E8F :: Piezoelectric boost converter, PDIP-8

Item-No.: RE 46C317E8F
€1,30
Category of goods: 1 = discountable

RE 46C317E8F

  • Product Description
  • Technical information
  • General
    • Model
    • Driver
    • Type
    • Piezoelectric horn driver
    • Housing
    • DIP-8

The RE46C318 is a CMOS piezoelectric horn driver IC with built-in boost converter. It is intended for use in a 3-V battery or battery-backed applications. The circuit features a DC-to-DC boost converter and a driver circuit suitable for driving a piezoelectric horn. The RE46C318 is compatible with the RE46C117 and offers lower stand-by current.

Features
• 3 V operation
• Low quiescent current
• 10 V boost converter
• Low horn driver on-resistance
• Compatible with RE46C117 and RE46C317



Manufacturer : MICROCHIP
Factory number : RE46C317E8F
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Driver
    • Type
    • Piezoelectric horn driver
    • Housing
    • DIP-8
Datasheet/manual