Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MTD 6505TENA :: 3-phase driver, 2 to 2.5 V, UDFN-10

Item-No.: MTD 6505TENA
€0,95
Category of goods: 1 = discountable

MTD 6505TENA

  • Product Description
  • Technical information
  • General
    • Model
    • Driver
    • Type
    • Brushless driver
    • Housing
    • UDFN-10

The MTD6505 is a 3-phase sensorless driver for brushless DC (BLDC). It features a 180-degree sine drive, a high torque and noise-free driving. Motor excess current limitation and over-temperature protection are included for safety.



Manufacturer : MICROCHIP
Factory number : MTD6505T-E/NA
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Driver
    • Type
    • Brushless driver
    • Housing
    • UDFN-10
Datasheet/manual