Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MC 3361 N :: IC CIRCUIT

Item-No.: MC 3361 N
€0,56
Category of goods: 1 = discountable

MC3361BP = KA3361E / S1T3361D01

  • Product Description
  • Technical information
  • General
    • Model
    • Tuner FM
    • Type
    • Narrowband
    • Design
    • Low power
    • Housing
    • DIL-16

Housing: DIL-16

MC3361BPL



Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Tuner FM
    • Type
    • Narrowband
    • Design
    • Low power
    • Housing
    • DIL-16
Datasheet/manual