• Housing
    • + more - less

  • Supply voltage
    • + more - less

  • Input voltage
    • + more - less

  • Output Current

  • Output voltage
    • + more - less


  • ICs M - MN

  • page :
  •  1 - 16 of  91  items. 
 
  • Model:

    Motor control unit

  • Housing:

    SIL-14

Weight incl.:

0.001 kg

 
  • Model:

    Operational amplifier

  • Housing:

    SIL-8

Weight incl.:

0.001 kg

 
  • Model:

    Controller

  • Housing:

    SIL-8

Weight incl.:

0.001 kg

 
  • Model:

    Encoder / decoder

  • Housing:

    DIL-16

Weight incl.:

0.001 kg

 
  • Model:

    Encoder / decoder

  • Housing:

    DIL-16

Weight incl.:

0.001 kg

 
  • Model:

    Operational amplifier

  • Housing:

    SO-8

Weight incl.:

0.000 kg

 
  • Model:

    Operational amplifier

  • Housing:

    DIP-8

Weight incl.:

0.001 kg

 
  • Model:

    Driver

  • Housing:

    SO-14

Weight incl.:

0.001 kg

 
  • Model:

    Driver

  • Housing:

    DIL-14

Weight incl.:

0.001 kg

 
  • Model:

    Receiver

  • Housing:

    SO-14

Weight incl.:

0.001 kg

 
  • Model:

    Receiver

  • Housing:

    DIL-14

Weight incl.:

0.001 kg

 
  • Model:

    Receiver

  • Housing:

    DIL-14

Weight incl.:

0.001 kg

 
  • Model:

    Controller

  • Housing:

    SO-8

Weight incl.:

0.000 kg

 
  • Model:

    Controller

  • Housing:

    DIP-8

Weight incl.:

0.001 kg

 
  • Model:

    Switching controller

  • Type:

    Step-down/step-up converter

  • Design:

    Adjustable

  • Housing:

    DIP-8

  • Input voltage:

    3 - 40 VDC

  • Output Current:

    1.5 A

  • Output voltage:

    Max. 40 V DC

  • Frequency:

    33 kHz

  • Temperature range:

    -40 ... +85

Weight incl.:

0.001 kg

 
  • Model:

    Operational amplifier

  • Design:

    4-fold

  • Housing:

    SO-14

  • Supply voltage:

    3 - 44 / ±1.5 - ±22 VDC

  • Current:

    1.9

  • Frequency:

    4.5 MHz

  • Temperature range:

    -40 ... +85

Weight incl.:

0.000 kg