Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LTC 6900 IS5 :: Clock generator, oscillator, TSOT-23-5

Item-No.: LTC 6900 IS5
€3,55
Category of goods: 1 = discountable

LTC 6900 IS5

  • Product Description
  • Technical information
  • Electrical values
    • Supply voltage
    • 2.7 ... 6 VDC
  • General
    • Design
    • Oscillator
    • Model
    • Clock generator
    • Mounting form
    • 5-Lead Plastic TSOT-23
  • Implementation
    • Finish
    • TSOT-23-5

Precision oscillator

Housing: SOT-23-5



Manufacturer : LINEAR TECHNOLOGY
Factory number : LTC6900IS5#TRMPBF
Package weight : 0.001 kg
RoHS : conform
Technical information
  • Electrical values
    • Supply voltage
    • 2.7 ... 6 VDC
  • General
    • Design
    • Oscillator
    • Model
    • Clock generator
    • Mounting form
    • 5-Lead Plastic TSOT-23
  • Implementation
    • Finish
    • TSOT-23-5
Datasheet/manual