Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LTC 6900 CS5 :: VCO/PLL/synthesizer, SOT 23-5

Item-No.: LTC 6900 CS5
€3,25
Category of goods: 1 = discountable

LTC 6900 CS5

  • Product Description
  • Technical information
  • Electrical values
    • Frequency
    • 0,1 - 20 MHz
    • Input voltage
    • 0.5 ... 5.1 VDC
    • Output voltage
    • 0.05 ... 4.95 V DC
    • Supply voltage
    • 2.7 ... 5.5 VDC
  • General
    • Design
    • Low power
    • Model
    • Synthesizer
  • Implementation
    • Finish
    • SOT-23-5

VCO/PLL/synthesizer, SOT 23-5
Housing: SOT 23-5
Manufacturer: Linear Technology



Manufacturer : LINEAR TECHNOLOGY
Factory number : LTC6900CS5#TRMPBF
Package weight : 0.001 kg
RoHS : conform
Technical information
  • Electrical values
    • Frequency
    • 0,1 - 20 MHz
    • Input voltage
    • 0.5 ... 5.1 VDC
    • Output voltage
    • 0.05 ... 4.95 V DC
    • Supply voltage
    • 2.7 ... 5.5 VDC
  • General
    • Design
    • Low power
    • Model
    • Synthesizer
  • Implementation
    • Finish
    • SOT-23-5
Datasheet/manual