Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LTC 660 CS8 :: Inductorless DC/DC converter, SO-8

Item-No.: LTC 660 CS8
€5,85
Category of goods: 1 = discountable

LTC 660 CS8

  • Product Description
  • Technical information
  • Electrical values
    • Input voltage
    • 5 VDC
    • Output Current
    • 0.1 A
    • Output voltage
    • -5 V DC
  • General
    • Model
    • DC/DC converter
    • Mounting form
    • 8-Lead Plastic SO
    • Type
    • DC/DC converter
  • Implementation
    • Finish
    • SOIC-8

Inductorless DC/DC converter
Housing: SO-8
Manufacturer: Linear Technology



Manufacturer : LINEAR TECHNOLOGY
Factory number : LTC660CS8#PBF
Package weight : 0.001 kg
RoHS : conform
Technical information
  • Electrical values
    • Input voltage
    • 5 VDC
    • Output Current
    • 0.1 A
    • Output voltage
    • -5 V DC
  • General
    • Model
    • DC/DC converter
    • Mounting form
    • 8-Lead Plastic SO
    • Type
    • DC/DC converter
  • Implementation
    • Finish
    • SOIC-8
Datasheet/manual