Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LTC 6102 IMS8 :: Operational amplifier, MSOP-8

Item-No.: LTC 6102 IMS8
€3,85
Category of goods: 1 = discountable

662664


Technical data:

Amplifier type: current sensor
Number of protective circuits: 1
Amplification bandwidth product: 200 kHz
Quiescent input current: 60 pA
Input offset voltage: 3 µV
Supply current: 420 µA
Current output/channel: 1 mA
Supply voltage, single/double (±): 4 V - 60 V
Operating temperature: -40°C - 85°C
Mounting type: surface mount



Manufacturer : LINEAR TECHNOLOGY
Factory number : LTC6102IMS8#PBF
Package weight : 0.002 kg
RoHS : conform
Technical information
Datasheet/manual