Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LTC 490 CS8 :: Diff. driver/receiver, SO-8

Item-No.: LTC 490 CS8
€5,75
Category of goods: 1 = discountable

LTC 490 CS8

  • Product Description
  • Technical information
  • Electrical values
    • Impedance
    • 12 kOhm
    • Input voltage
    • 0.8 ... 2 VDC
    • Output voltage
    • 0.4 ... 3.5 V DC
    • Supply voltage
    • 5 VDC
  • General
    • Design
    • Low power
    • Model
    • Transmitter/receiver
    • Mounting form
    • 8-Lead Plastic DIP
  • Implementation
    • Finish
    • DIP-8

Differential driver and receiver pairs
Housing: SO-8
Manufacturer: Linear Technology



Manufacturer : LINEAR TECHNOLOGY
Factory number : LTC490CS8#PBF
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • Electrical values
    • Impedance
    • 12 kOhm
    • Input voltage
    • 0.8 ... 2 VDC
    • Output voltage
    • 0.4 ... 3.5 V DC
    • Supply voltage
    • 5 VDC
  • General
    • Design
    • Low power
    • Model
    • Transmitter/receiver
    • Mounting form
    • 8-Lead Plastic DIP
  • Implementation
    • Finish
    • DIP-8
Datasheet/manual