Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LTC 4011 CFE :: Battery management circuit, TSSOP 20

Item-No.: LTC 4011 CFE
€9,99
Category of goods: 1 = discountable

LTC 4011 CFE

  • Product Description
  • Technical information
  • Electrical values
    • Input voltage
    • 4,5 - 34 VDC
    • Output voltage
    • 4.5 ... 5.5 V DC
  • General
    • Design
    • 1 - 16 cells
    • Model
    • Battery management
    • Type
    • Nickel charger
  • Implementation
    • Finish
    • TSSOP-20

Battery management circuit
Housing: TSSOP 20
Manufacturer: Linear Technology



Manufacturer : LINEAR TECHNOLOGY
Factory number : LTC4011CFE#PBF
Package weight : 0.001 kg
RoHS : conform
Technical information
  • Electrical values
    • Input voltage
    • 4,5 - 34 VDC
    • Output voltage
    • 4.5 ... 5.5 V DC
  • General
    • Design
    • 1 - 16 cells
    • Model
    • Battery management
    • Type
    • Nickel charger
  • Implementation
    • Finish
    • TSSOP-20
Datasheet/manual