Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LTC 3780 EG :: Secondary regulator, SSOP 24

Item-No.: LTC 3780 EG
€8,99
Category of goods: 1 = discountable

LTC 3780 EG

  • Product Description
  • Technical information
  • Electrical values
    • Input current
    • 0,8 - 30 A
    • Input voltage
    • 4 ... 36 VDC
  • General
    • Design
    • High efficiency
    • Model
    • Controller
  • Implementation
    • Finish
    • SSOP-24

Secondary regulator
Housing: SSOP 24
Manufacturer: Linear Technology



Manufacturer : LINEAR TECHNOLOGY
Factory number : LTC3780EG#PBF
Package weight : 0.001 kg
RoHS : conform
Technical information
  • Electrical values
    • Input current
    • 0,8 - 30 A
    • Input voltage
    • 4 ... 36 VDC
  • General
    • Design
    • High efficiency
    • Model
    • Controller
  • Implementation
    • Finish
    • SSOP-24
Datasheet/manual