Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LTC 3589 IUJ :: Performance management, QFN-40

Item-No.: LTC 3589 IUJ
€11,95
Category of goods: 1 = discountable

LTC3589IUJPBF


Technical data:

Applications: mobile devices/hand-sized format, OMAP
Supply current: 8 µA
Power supply: 2.7 V to 5.5 V
Operating temperature: -40°C - 125°C
Mounting type: surface mount



Manufacturer : LINEAR TECHNOLOGY
Factory number : LTC3589IUJ#PBF
Package weight : 0.001 kg
RoHS : conform
Technical information
Datasheet/manual