Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LTC 3414 EFE :: Voltage regulator, secondary, TSSOP-20

Item-No.: LTC 3414 EFE
€8,30
Category of goods: 1 = discountable

LTC 3414 EFE

  • Product Description
  • Technical information
  • Electrical values
    • Supply voltage
    • 5.5 VDC
  • General
    • Design
    • Secondary controller
    • Model
    • Voltage regulator
    • Mounting form
    • 20-Lead Plastic TSSOP
  • Implementation
    • Finish
    • TSSOP-20

Voltage regulator

Synchronous, 100% duty Cycle, 95% efficiency

Housing: TSSOP-20



Manufacturer : LINEAR TECHNOLOGY
Factory number : LTC3414EFE#PBF
Package weight : 0.001 kg
RoHS : conform
Technical information
  • Electrical values
    • Supply voltage
    • 5.5 VDC
  • General
    • Design
    • Secondary controller
    • Model
    • Voltage regulator
    • Mounting form
    • 20-Lead Plastic TSSOP
  • Implementation
    • Finish
    • TSSOP-20
Datasheet/manual