Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LTC 2440 CGN :: Serial A/D-converter, SSOP 16

Item-No.: LTC 2440 CGN
€9,95
Category of goods: 1 = discountable

LTC 2440 CGN

  • Product Description
  • Technical information
  • Electrical values
    • Input voltage
    • 0.8 ... 2 VDC
    • Output voltage
    • 0.4 ... 5 V DC
  • General
    • Model
    • A/D converter
  • Implementation
    • Finish
    • SSOP-16

Serial A/D converter
Housing: SSOP 16
Manufacturer: Linear Technology



Manufacturer : LINEAR TECHNOLOGY
Factory number : LTC2440CGN#PBF
Package weight : 0.001 kg
RoHS : conform
Technical information
  • Electrical values
    • Input voltage
    • 0.8 ... 2 VDC
    • Output voltage
    • 0.4 ... 5 V DC
  • General
    • Model
    • A/D converter
  • Implementation
    • Finish
    • SSOP-16
Datasheet/manual