Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LTC 2400 CS8 :: IC

Item-No.: LTC 2400 CS8
€10,70
Category of goods: 1 = discountable

LTC 2400 CS8

  • Product Description
  • Technical information
  • Electrical values
    • Input voltage
    • 0,8 - 2,5 VDC
    • Output voltage
    • 0,4 - 5,1 V DC
    • Supply voltage
    • 2.7 ... 5.5 VDC
  • General
    • Model
    • A/D converter
    • Mounting form
    • 8-Lead Plastic SO
  • Implementation
    • Finish
    • SOIC-8

Housing: SO-8



Manufacturer : LINEAR TECHNOLOGY
Factory number : LTC2400CS8#PBF
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • Electrical values
    • Input voltage
    • 0,8 - 2,5 VDC
    • Output voltage
    • 0,4 - 5,1 V DC
    • Supply voltage
    • 2.7 ... 5.5 VDC
  • General
    • Model
    • A/D converter
    • Mounting form
    • 8-Lead Plastic SO
  • Implementation
    • Finish
    • SOIC-8
Datasheet/manual