Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LTC 2051 HVCS8 :: Precision operational amplifier, SO-8

Item-No.: LTC 2051 HVCS8
€4,90
Category of goods: 1 = discountable

LTC 2051 HVCS8

  • Product Description
  • Technical information
  • Electrical values
    • Frequency
    • 3 MHz
    • Supply voltage
    • 2.7 ... 5.5 VDC
  • General
    • Model
    • Operational amplifier
    • Mounting form
    • 8-Lead Plastic SO
    • Type
    • Dual, Quad
  • Implementation
    • Finish
    • SOIC-8

Secondary regulator
Housing: SO-8
Manufacturer: Linear Technology



Manufacturer : LINEAR TECHNOLOGY
Factory number : LTC2051HVCS8#PBF
Package weight : 0.001 kg
RoHS : conform
Technical information
  • Electrical values
    • Frequency
    • 3 MHz
    • Supply voltage
    • 2.7 ... 5.5 VDC
  • General
    • Model
    • Operational amplifier
    • Mounting form
    • 8-Lead Plastic SO
    • Type
    • Dual, Quad
  • Implementation
    • Finish
    • SOIC-8
Datasheet/manual