Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LTC 2050 CS5 :: Operational amplifier, precision OVP, TSOT-23-5

Item-No.: LTC 2050 CS5
€2,30
Category of goods: 1 = discountable

LTC 2050 CS5

  • Product Description
  • Technical information
  • Electrical values
    • Supply voltage
    • 2.7 ... 7 VDC
  • General
    • Design
    • Precision OVP
    • Model
    • Operational amplifier
    • Mounting form
    • 5-Lead Plastic TSOT-23
    • Type
    • 1x OVP
  • Implementation
    • Finish
    • TSOT-23-5

Operational amplifier

Design: SOT-23-5



Manufacturer : LINEAR TECHNOLOGY
Factory number : LTC2050CS5#TRMPBF
Package weight : 0.001 kg
RoHS : conform
Technical information
  • Electrical values
    • Supply voltage
    • 2.7 ... 7 VDC
  • General
    • Design
    • Precision OVP
    • Model
    • Operational amplifier
    • Mounting form
    • 5-Lead Plastic TSOT-23
    • Type
    • 1x OVP
  • Implementation
    • Finish
    • TSOT-23-5
Datasheet/manual