Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LTC 1871 EMS :: Secondary regulator, MSOP 10

Item-No.: LTC 1871 EMS
€5,15
Category of goods: 1 = discountable

LTC 1871 EMS

  • Product Description
  • Technical information
  • Electrical values
    • Frequency
    • 1 MHz
    • Input voltage
    • 2,5 - 36 VDC
    • Output voltage
    • 5 - 5,4 V DC
  • General
    • Design
    • Flyback, SEPIC
    • Model
    • Controller
  • Implementation
    • Finish
    • MSOP-10
  • Measuring range
    • Frequency
    • 50 kHz

Secondary regulator
Housing: MSOP 10
Manufacturer: Linear Technology



Manufacturer : LINEAR TECHNOLOGY
Factory number : LTC1871EMS#PBF
Package weight : 0.001 kg
RoHS : conform
Technical information
  • Electrical values
    • Frequency
    • 1 MHz
    • Input voltage
    • 2,5 - 36 VDC
    • Output voltage
    • 5 - 5,4 V DC
  • General
    • Design
    • Flyback, SEPIC
    • Model
    • Controller
  • Implementation
    • Finish
    • MSOP-10
  • Measuring range
    • Frequency
    • 50 kHz
Datasheet/manual