Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LTC 1728 ES5-2.5 :: Microcontroller, Supervisor, TSOT-23-6

Item-No.: LTC 1728 ES5-2.5
€2,80
Category of goods: 1 = discountable

LTC 1728 ES5-2.5

  • Product Description
  • Technical information
  • Electrical values
    • Supply voltage
    • -0.3 ... 7.0 VDC
  • General
    • Design
    • Supervisor
    • Model
    • Microcontroller
    • Mounting form
    • 5-Lead Plastic TSOT-23
  • Implementation
    • Finish
    • TSOT-23-5

Microcontroller

Housing: SOT-23



Manufacturer : LINEAR TECHNOLOGY
Factory number : LTC1728ES5-2.5#TRMPBF
Package weight : 0.001 kg
RoHS : conform
Technical information
  • Electrical values
    • Supply voltage
    • -0.3 ... 7.0 VDC
  • General
    • Design
    • Supervisor
    • Model
    • Microcontroller
    • Mounting form
    • 5-Lead Plastic TSOT-23
  • Implementation
    • Finish
    • TSOT-23-5
Datasheet/manual