Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LTC 1664 CGN :: Interface module, RS485, SO-16

Item-No.: LTC 1664 CGN
€5,75
Category of goods: 1 = discountable

LTC 1664 CGN

  • Product Description
  • Technical information
  • General
    • Design
    • RS485
    • Model
    • Interface module
    • Mounting form
    • 8-Lead Plastic Small Outline
  • Implementation
    • Finish
    • SOIC-16
Interfaces

Housing: SOIC-16



Manufacturer : LINEAR TECHNOLOGY
Factory number : LTC1664CGN#PBF
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Design
    • RS485
    • Model
    • Interface module
    • Mounting form
    • 8-Lead Plastic Small Outline
  • Implementation
    • Finish
    • SOIC-16
Datasheet/manual