Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LTC 1661 CMS8 :: Serial D/A converter, MSOP 8

Item-No.: LTC 1661 CMS8
€3,20
Category of goods: 1 = discountable

LTC 1661 CMS8

  • Product Description
  • Technical information
  • Electrical values
    • Input voltage
    • 0 ... 5.5 VDC
    • Supply voltage
    • 2.7 ... 5.5 VDC
  • General
    • Design
    • MSOP
    • Model
    • D/A converter
    • Type
    • D/A converter
  • Implementation
    • Finish
    • MSOP-8

Serial D/A converter
Housing: MSOP 8
Manufacturer: Linear Technology



Manufacturer : LINEAR TECHNOLOGY
Factory number : LTC1661CMS8#PBF
Package weight : 0.001 kg
RoHS : conform
Technical information
  • Electrical values
    • Input voltage
    • 0 ... 5.5 VDC
    • Supply voltage
    • 2.7 ... 5.5 VDC
  • General
    • Design
    • MSOP
    • Model
    • D/A converter
    • Type
    • D/A converter
  • Implementation
    • Finish
    • MSOP-8
Datasheet/manual