Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LTC 1624 CS8 :: Secondary regulator, SO-8

Item-No.: LTC 1624 CS8
€8,35
Category of goods: 1 = discountable

LTC 1624 CS8

  • Product Description
  • Technical information
  • Electrical values
    • Input voltage
    • 3,5 - 36 VDC
    • Output voltage
    • 1,19 - 30 V DC
  • General
    • Design
    • High efficiency
    • Model
    • Controller
    • Mounting form
    • 8-Lead Plastic SO
  • Implementation
    • Finish
    • SOIC-8
  • Measuring range
    • Frequency
    • 200 kHz

Secondary regulator
Housing: SO-8
Manufacturer: Linear Technology



Manufacturer : LINEAR TECHNOLOGY
Factory number : LTC1624CS8#PBF
Package weight : 0.001 kg
RoHS : conform
Technical information
  • Electrical values
    • Input voltage
    • 3,5 - 36 VDC
    • Output voltage
    • 1,19 - 30 V DC
  • General
    • Design
    • High efficiency
    • Model
    • Controller
    • Mounting form
    • 8-Lead Plastic SO
  • Implementation
    • Finish
    • SOIC-8
  • Measuring range
    • Frequency
    • 200 kHz
Datasheet/manual