Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LTC 1595 BCS :: D/A converter, SOIC-8

Item-No.: LTC 1595 BCS
€28,80
Category of goods: 1 = discountable

LTC1595BCS8PBF


Technical data:

Settling time: 1 µs
Number of bits: 16
Data interface: MICROWIRE, serial, SPI
Number of converters: 1
Supply voltage source: single supply
Operating temperature: 0°C - 70°C
Mounting type: surface mount
Housing/case: 8-SOIC



Manufacturer : LINEAR TECHNOLOGY
Factory number : LTC1595BCS8#PBF
Package weight : 0.002 kg
RoHS : conform
Technical information
Datasheet/manual