Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LTC 1440 CS8 :: Standard comparator, SO-8

Item-No.: LTC 1440 CS8
€2,85
Category of goods: 1 = discountable

LTC 1440 CS8

  • Product Description
  • Technical information
  • Electrical values
    • Output voltage
    • 2,4 - 10,6 V DC
    • Supply voltage
    • 2 - 11, ±1 - ±5,5 VDC
  • General
    • Model
    • Comparator
    • Mounting form
    • 8-Lead Plastic SO
    • Type
    • Single, dual
  • Implementation
    • Finish
    • SOIC-8

Standard comparator
Housing: SO-8
Manufacturer: Linear Technology



Manufacturer : LINEAR TECHNOLOGY
Factory number : LTC1440CS8#PBF
Package weight : 0.001 kg
RoHS : conform
Technical information
  • Electrical values
    • Output voltage
    • 2,4 - 10,6 V DC
    • Supply voltage
    • 2 - 11, ±1 - ±5,5 VDC
  • General
    • Model
    • Comparator
    • Mounting form
    • 8-Lead Plastic SO
    • Type
    • Single, dual
  • Implementation
    • Finish
    • SOIC-8
Datasheet/manual