Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LTC 1400 IS8 :: Converter, A/D converter, SO-8

Item-No.: LTC 1400 IS8
€10,50
Category of goods: 1 = discountable

LTC 1400 IS8

  • Product Description
  • Technical information
  • Electrical values
    • Supply voltage
    • 4.75 ... 5.25 VDC
  • General
    • Design
    • A/D-converter
    • Model
    • Converter
    • Mounting form
    • 8-Lead Plastic Small Outline
  • Implementation
    • Finish
    • SOIC-8

Serial A/D converter

S & H, 5-V single-supply/±5-V dual-supply input voltage of max. 4.096 V unipolar or ±2.048 bipolar; with shutdown serial interface, Vref= 2.42 V

Housing: SOIC-8



Manufacturer : LINEAR TECHNOLOGY
Factory number : LTC1400IS8#PBF
Package weight : 0.001 kg
RoHS : conform
Technical information
  • Electrical values
    • Supply voltage
    • 4.75 ... 5.25 VDC
  • General
    • Design
    • A/D-converter
    • Model
    • Converter
    • Mounting form
    • 8-Lead Plastic Small Outline
  • Implementation
    • Finish
    • SOIC-8
Datasheet/manual