Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LTC 1387 CSW :: Interface module, multifunctional, SO-20

Item-No.: LTC 1387 CSW
€8,80
Category of goods: 1 = discountable

LTC 1387 CSW

  • Product Description
  • Technical information
  • General
    • Design
    • Multifunction
    • Model
    • Interface module
    • Mounting form
    • 20-Lead Plastic Small Outline
  • Implementation
    • Finish
    • SO-20

Interfaces

Reconfigurable, low-consumption CMOS interface module as a differential RS485 transceiver or two RS232 transceivers

Housing: SOL-20



Manufacturer : LINEAR TECHNOLOGY
Factory number : LTC1387CSW#PBF
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Design
    • Multifunction
    • Model
    • Interface module
    • Mounting form
    • 20-Lead Plastic Small Outline
  • Implementation
    • Finish
    • SO-20
Datasheet/manual