Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LTC 1298 CN8 :: Serial A/D converter, DIP-8

Item-No.: LTC 1298 CN8
€10,10
Category of goods: 1 = discountable

LTC 1298 CN8

  • Product Description
  • Technical information
  • Electrical values
    • Input current
    • 0.025 A
    • Input voltage
    • 0.8 ... 2 VDC
    • Output voltage
    • 0,4 - 4,6 V DC
    • Supply voltage
    • 5 ... 9 VDC
  • General
    • Design
    • Inexpensive
    • Model
    • A/D converter
    • Mounting form
    • 8-Lead Plastic DIP
  • Implementation
    • Finish
    • DIP-8
  • Measuring range
    • Frequency
    • 11.1 kHz

Serial A/D converter
Housing: DIP-8
Manufacturer: Linear Technology



Manufacturer : LINEAR TECHNOLOGY
Factory number : LTC1298CN8#PBF
Package weight : 0.001 kg
RoHS : conform
Technical information
  • Electrical values
    • Input current
    • 0.025 A
    • Input voltage
    • 0.8 ... 2 VDC
    • Output voltage
    • 0,4 - 4,6 V DC
    • Supply voltage
    • 5 ... 9 VDC
  • General
    • Design
    • Inexpensive
    • Model
    • A/D converter
    • Mounting form
    • 8-Lead Plastic DIP
  • Implementation
    • Finish
    • DIP-8
  • Measuring range
    • Frequency
    • 11.1 kHz
Datasheet/manual