Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LTC 1290 DCN :: Data acquisition system, DIL-20

Item-No.: LTC 1290 DCN
€12,90
Category of goods: 1 = discountable

LTC 1290 DCN

  • Product Description
  • Technical information
  • Electrical values
    • Input voltage
    • 0.8 ... 2 VDC
    • Output voltage
    • 0,4 - 4,7 V DC
    • Supply voltage
    • 5, ±5 VDC
  • General
    • Model
    • Data acquisition
    • Mounting form
    • 20-Lead Plastic DIP
  • Implementation
    • Finish
    • DIP-20

Single-chip 12-bit data acquisition system
Housing: DIL-20
Manufacturer: Linear Technology



Manufacturer : LINEAR TECHNOLOGY
Factory number : LTC1290DCN#PBF
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • Electrical values
    • Input voltage
    • 0.8 ... 2 VDC
    • Output voltage
    • 0,4 - 4,7 V DC
    • Supply voltage
    • 5, ±5 VDC
  • General
    • Model
    • Data acquisition
    • Mounting form
    • 20-Lead Plastic DIP
  • Implementation
    • Finish
    • DIP-20
Datasheet/manual