Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LTC 1286 CS8 :: A/D converter, SO-8

Item-No.: LTC 1286 CS8
€9,95
Category of goods: 1 = discountable

LTC 1286 CS8

  • Product Description
  • Technical information
  • Electrical values
    • Impedance
    • 55 kOhm
    • Input voltage
    • -0.3 ... 12 VDC
    • Output voltage
    • -0.3 ... +9 V DC
    • Supply voltage
    • 5 ... 9 VDC
  • General
    • Model
    • A/D converter
    • Mounting form
    • 8-Lead Plastic DIP
    • Type
    • A/D converter
  • Implementation
    • Finish
    • DIP-8
  • Measuring range
    • Frequency
    • 200 kHz

Micropower sampling 12-bit analogue-to-digital converter
Housing: SO-8
Manufacturer: Linear Technology



Manufacturer : LINEAR TECHNOLOGY
Factory number : LTC1286CS8#PBF
Package weight : 0.001 kg
RoHS : conform
Technical information
  • Electrical values
    • Impedance
    • 55 kOhm
    • Input voltage
    • -0.3 ... 12 VDC
    • Output voltage
    • -0.3 ... +9 V DC
    • Supply voltage
    • 5 ... 9 VDC
  • General
    • Model
    • A/D converter
    • Mounting form
    • 8-Lead Plastic DIP
    • Type
    • A/D converter
  • Implementation
    • Finish
    • DIP-8
  • Measuring range
    • Frequency
    • 200 kHz
Datasheet/manual