Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LTC 1257 CS8 :: D/A converter, SO-8

Item-No.: LTC 1257 CS8
€8,99
Category of goods: 1 = discountable

LTC 1257 CS8

  • Product Description
  • Technical information
  • Electrical values
    • Impedance
    • 14 kOhm
    • Input voltage
    • 0.8 ... 2.4 VDC
    • Output voltage
    • 0.4 ... 14.75 V DC
    • Supply voltage
    • 4.75 ... 15.75 VDC
  • General
    • Design
    • 1-fold
    • Model
    • D/A converter
    • Mounting form
    • 8-Lead Plastic DIP
    • Type
    • D/A converter
  • Implementation
    • Finish
    • DIP-8

Complete single-supply 12-bit voltage output digital-analogue converter
Housing: SO-8
Manufacturer: Linear Technology



Manufacturer : LINEAR TECHNOLOGY
Factory number : LTC1257CS8#PBF
Package weight : 0.001 kg
RoHS : conform
Technical information
  • Electrical values
    • Impedance
    • 14 kOhm
    • Input voltage
    • 0.8 ... 2.4 VDC
    • Output voltage
    • 0.4 ... 14.75 V DC
    • Supply voltage
    • 4.75 ... 15.75 VDC
  • General
    • Design
    • 1-fold
    • Model
    • D/A converter
    • Mounting form
    • 8-Lead Plastic DIP
    • Type
    • D/A converter
  • Implementation
    • Finish
    • DIP-8
Datasheet/manual